
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
ROD ACTUATOR FOR
Our service for you
Technical specifications
- Weight: 3.39 kg
- Product type
Underbody
- Length
600 mm
- Width
800 mm
- Dim
(L x W) 600 mm x 800 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2308-4BA05
- RoHS-compliant
Yes
800
400 mm
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1686822 Siemens 8PQ2308-4BA05 8PQ23084BA05 Underbody (L x W) 600 mm x 800 mm Steel 1 pc(s)
Datasheet 1686822 Siemens 8PQ2308-4BA05 8PQ23084BA05 Underbody (L x W) 600 mm x 800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686822 Siemens 8PQ2308-4BA05 8PQ23084BA05 Underbody (L x W) 600 mm x 800 mm Steel 1 pc(s)
Description
twist lever for position switch 3SE51/52 Plastic rod 200 mm, Form D Diameter 6 mm with terminal according to EN 50041






























