
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
BOTTOM PLATE IP4X/CABLE/W800/D600
Our service for you
Technical specifications
- Weight: 5.34 kg
- Product type
Underbody
- Length
400 mm
- Width
800 mm
- Dim
(L x W) 400 mm x 800 mm
- Material
Steel
- Content
1 pc(s)
- Type
8PQ2308-6BA06
- RoHS-compliant
Yes
800
600 mm
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684628 Siemens 8PQ2308-6BA06 8PQ23086BA06 Underbody (L x W) 400 mm x 800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684628 Siemens 8PQ2308-6BA06 8PQ23086BA06 Underbody (L x W) 400 mm x 800 mm Steel 1 pc(s)
Description
SIVACON S4 Floor panel Degree of protection IP4X With cable entry Width 800 mm Depth 600 mm






























