• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ3000-2BA45 8PQ30002BA45 Cover depth-adjustable 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cover
Width
350 mm
Features
depth-adjustable
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Contact protection cover 8GK, IP55, B:350mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cover

Features

depth-adjustable

Width

350 mm

Content

1 pc(s)

Type

8PQ3000-2BA45

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876810 Siemens 8PQ3000-2BA45 8PQ30002BA45 Cover depth-adjustable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876810 Siemens 8PQ3000-2BA45 8PQ30002BA45 Cover depth-adjustable 1 pc(s) Piece

Description

SIVACON S4 Contact protection cover 8GK, IP55, B: 350mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor. The Siemens SIVACON energy distributors are characterized above all by: 1. The configuration software SIMARIS configuration increases planning security and saves time in the calculation of offers as well as system documentation. 2. During operation, an efficient ventilation system, tailored to the components, prevents heat build-up and heat ester, reduces derating and thus ensures permanent plant availability. 3. The shape of the inner subdivision up to 4b can be optimally realized by standard components. 4. The design of the SIVACON S4 power distributor simplifies the connection and installation of the devices. 5. The depth-adjustable device support allows a maximum of possible applications, such as the choice of drive and the type of mounting of switching devices, with a small variety of components. 6. Thanks to the flexible production concept of the SIVACON S4 power distribution units certified in accordance with ISO 9001, pre-assembled solutions can be implemented in various stages of expansion (with or without copper fittings as required) in a very short delivery time.

This text is machine translated.

What kind of Enclosure Parts are you looking for?