• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ5000-3BA74 8PQ50003BA74 Cover 1 pc(s)

Image similar
Product type
Cover
Content
1 pc(s)
Type
8PQ5000-3BA74
RoHS-compliant
Yes
Width
800
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Cover port rear 3VL4 (400A), 4-pole, drawer, fixed mounting

Our service for you

Technical specifications

Product type

Cover

Content

1 pc(s)

Type

8PQ5000-3BA74

RoHS-compliant

Yes

800

250 mm

800 mm

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877058 Siemens 8PQ5000-3BA74 8PQ50003BA74 Cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2877058 Siemens 8PQ5000-3BA74 8PQ50003BA74 Cover 1 pc(s)

Description

SIVACON S4 Cover Rear 3VL4 (400A) 4-pin, drawer, fixed mounting, plug-in base, H: 250mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?