• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ5000-0BA73 8PQ50000BA73 Terminal (L x W x H) 93 x 60 x 40 mm Plastic Black 1 pc(s)

Image similar
Product type
Terminal
Width
60 mm
Material
Plastic
Height
40 mm
Length
93 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONNECTING TERM'L WITH COPPER BAR1X30X10

Our service for you

Technical specifications

  • Weight: 0.98 kg
Product type

Terminal

Height

40 mm

Length

93 mm

Width

60 mm

Dim

(L x W x H) 93 x 60 x 40 mm

Material

Plastic

Factory colour

Black

Content

1 pc(s)

Type

8PQ5000-0BA73

RoHS-compliant

Yes

60

40 mm

60 mm

93 mm

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1683696 Siemens 8PQ5000-0BA73 8PQ50000BA73 Terminal (L x W x H) 93 x 60 x 40 mm Plastic Black 1 pc(s)

Datasheet 1683696 Siemens 8PQ5000-0BA73 8PQ50000BA73 Terminal (L x W x H) 93 x 60 x 40 mm Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683696 Siemens 8PQ5000-0BA73 8PQ50000BA73 Terminal (L x W x H) 93 x 60 x 40 mm Plastic Black 1 pc(s)

Description

SIVACON S4 Connection terminal Copper busbars, 1x 30x 10 The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards. Key features of the Siemens SIVACON power distribution boards: 1. SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation. 2. An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability. 3. The form of internal separation up to 4b can be effectively achieved with standard components. 4. The design of the SIVACON S4 power distribution board simplifies device connection and installation. 5. Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type. 6. The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development (with or without copper versions as required) with very short lead times. www.siemens.com/sivacon-s4. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)