• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC6017-2AA 8UC60172AA Shaft connector catch 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,051 kg
Packaging type

Piece

Product type

Shaft connector catch

Compatible with (details)

Rotary drive 8UC6

Content

1 pc(s)

Type

8UC6017-2AA

RoHS-compliant

Yes

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749428 Siemens 8UC6017-2AA 8UC60172AA Shaft connector catch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1749428 Siemens 8UC6017-2AA 8UC60172AA Shaft connector catch 1 pc(s) Piece

Description

22MM PLASTIC ROUND COMPLETE UNIT COMBINATION: ILLUMINATED PUSHBUTTON USA VERSION (NOT IN PDB) ILLUMINATED WITH LAMP HOLDER BA 9S WITH LED 24V AC/DC SCREW TERMINAL, 1NC WITH HOLDER RED !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1102-6AA20-1AA0

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)