• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7111-6BD15 8UC71116BD15 Door actuator Grey, Light grey 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,359 kg
Product type

Door actuator

Factory colour

Grey

Light grey

Compatible with (details)

Power SWITCH 3VL1

3VL2

3VL3 for actuating shafts 6x 6 mm

Content

1 pc(s)

Type

8UC7111-6BD15

RoHS-compliant

Yes

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737371 Siemens 8UC7111-6BD15 8UC71116BD15 Door actuator Grey, Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1737371 Siemens 8UC7111-6BD15 8UC71116BD15 Door actuator Grey, Light grey 1 pc(s)

Description

Door operating mechanism 8UC7 handle red, masking frame yellow for circuit breaker 3VL1, 3VL2, 3VL3 for actuating shafts 6x 6 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)