• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7210-1BB 8UC72101BB Mounting accessory Grey, Light grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0.19 kg
Packaging type

Piece

Product type

Mounting accessory

Factory colour

Grey

Light grey

Compatible with (details)

Spare part for 8UC7212-1BB20/8UC7262-1BB20

Content

1 pc(s)

Type

8UC7210-1BB

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737392 Siemens 8UC7210-1BB 8UC72101BB Mounting accessory Grey, Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1737392 Siemens 8UC7210-1BB 8UC72101BB Mounting accessory Grey, Light grey 1 pc(s) Piece

Description

Door operating mechanism 8UC7 Handling TI-grey/blue green Masking frame light gray for switch disconnector 3KL55, 3KM55, 3KL57, 3KM57, 3kA including Extension shaft 300 mm long, 10 x 10 mm and clutch holder

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)