• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7210-6BD 8UC72106BD Mounting accessory + door interlock Grey, Light grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0.2 kg
Packaging type

Piece

Product type

Mounting accessory

Switch/button features

+ door interlock

Factory colour

Grey

Light grey

Compatible with (details)

Rotary handle mechanism for 3VL 8UC7 circuit breakers

Content

1 pc(s)

Type

8UC7210-6BD

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737393 Siemens 8UC7210-6BD 8UC72106BD Mounting accessory + door interlock Grey, Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1737393 Siemens 8UC7210-6BD 8UC72106BD Mounting accessory + door interlock Grey, Light grey 1 pc(s) Piece

Description

Red handle Spare part for 8UC73 23-3BB30/8UC7324-3BB44 Handle is in 8UC7 design

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)