• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7310-1BB 8UC73101BB Shield Grey, Light grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,493 kg
Packaging type

Piece

Product type

Shield

Factory colour

Grey

Light grey

Compatible with (details)

DOOR ACTUATOR 8UC7313-1BB30/8UC7314-1BB44

Content

1 pc(s)

Type

8UC7310-1BB

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738003 Siemens 8UC7310-1BB 8UC73101BB Shield Grey, Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1738003 Siemens 8UC7310-1BB 8UC73101BB Shield Grey, Light grey 1 pc(s) Piece

Description

Handle ti-gray/B. green Basic Masking frame light gray Spare part for rotary operating mechanism 8UC7313-1BB30/8UC7314-1BB44

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)