
Technical specifications
- Net weight: 244 g
- Nominal voltage
690 V
- Product type
Device box
- Dim
(L x W) 200 mm x 45 mm
- Content
1 pc(s)
- Width
45 mm
- Length
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701370 Siemens 8US12505AT10 Device holder, busbar center-to-center spacing: 60 mm, Un AC: 690 V, 600 V, L: 200 mm, ... Device b
Datasheet 1701370 Siemens 8US12505AT10 Device holder, busbar center-to-center spacing: 60 mm, Un AC: 690 V, 600 V, L: 200 mm, ... Device b
User & Safety Instructions
User & Safety Instructions 1701370 Siemens 8US12505AT10 Device holder, busbar center-to-center spacing: 60 mm, Un AC: 690 V, 600 V, L: 200 mm, ... Device b
Description
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































