
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 351 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W) 260 mm x 45 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
1 pc(s)
- Width
45 mm
- Length
260 mm
Documents & Downloads
Datasheet
Datasheet 1749771 Siemens 8US12515NT11 Device adapter, busbar center-to-center spacing: 60 mm, In: 32 A, Un AC: 690 V, 600 V, ... Mount 32
User & Safety Instructions
User & Safety Instructions 1749771 Siemens 8US12515NT11 Device adapter, busbar center-to-center spacing: 60 mm, In: 32 A, Un AC: 690 V, 600 V, ... Mount 32
Description
Device adapter S0, 32A, for 60 mm busbar system, 45x 260 mm long special lines welded-on AWG 10, 167 mm long spacer enclosed Mounting rail screwed on
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































