
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Technical specifications
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: LED
- Product type
Alarm sounder light bulb
- Colour
Clear
BA15d
- Dim
(Ø x H) 70 mm x 45 mm
- (Ø)
70 mm
- Height
45 mm
- Width
20 mm
- Type
8WD4448-6XE
- Factory colour
Transparent
- Features
LED
- Light intensity
3.42 cd
- Operating voltage
115 V
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Weight
21 g
Documents & Downloads
Datasheet
Datasheet 1742577 Siemens 8WD4448-6XE Alarm sounder light bulb LED Clear 115 V
User & Safety Instructions
User & Safety Instructions 1742577 Siemens 8WD4448-6XE Alarm sounder light bulb LED Clear 115 V
Description
Single-flash light element, w. built-in electronic flash, blue, 230 V AC, Diameter 70 mm
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































