
Technical specifications
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: LED
- Product type
Alarm sounder light bulb
- Colour
Clear
BA15d
- Dim
(Ø x H) 70 mm x 45 mm
- (Ø)
70 mm
- Height
45 mm
- Width
20 mm
- Type
8WD4458-6XE
- Factory colour
Transparent
- Features
LED
- Light intensity
1.74 cd
- Operating voltage
230 V
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Weight
20 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701675 Siemens 8WD4458-6XE Alarm sounder light bulb LED Clear 230 V
Datasheet 1701675 Siemens 8WD4458-6XE Alarm sounder light bulb LED Clear 230 V
User & Safety Instructions
User & Safety Instructions 1701675 Siemens 8WD4458-6XE Alarm sounder light bulb LED Clear 230 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































