• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH20404LF00 Quadport motor terminal 5.2 mm Spring-loaded connector Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Quadport motor terminal
Connection
Spring-loaded connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Quadport motor terminal

Connection

Spring-loaded connector

Cross section (flexible) (min.)

4 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.2 mm

No. of rows

4

Factory colour

Grey

Nominal current

26 A

Nominal current - rounded value

26 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

8WH20404LF00

Content

1 pc(s)

Type

8WH2040-4LF00

Dim

(L x W x H) 98.5 x 5.2 x 73.5 mm

Width

5.2 mm

Height

73.5 mm

Length

98.5 mm

RoHS-compliant

Yes

Weight

22 g

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 3637969 Siemens 8WH20404LF00 Quadport motor terminal 5.2 mm Spring-loaded connector Grey 1 pc(s) Piece

Datasheet 3637969 Siemens 8WH20404LF00 Quadport motor terminal 5.2 mm Spring-loaded connector Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637969 Siemens 8WH20404LF00 Quadport motor terminal 5.2 mm Spring-loaded connector Grey 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.