• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90403DB08 10 pc(s)

Image similar
Packaging type
Piece
Connection
Spring-loaded connector
Manufacturer part #
8WH90403DB08
Content
10 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Connection

Spring-loaded connector

Manufacturer part #

8WH90403DB08

Content

10 pc(s)

RoHS-compliant

Yes

Type

8WH9040-3DB08

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

2.5 mm²

Cross section (inflexible) (min.)

2.5 mm²

Pluggable

Black

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877150 Siemens 8WH90403DB08 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2877150 Siemens 8WH90403DB08 10 pc(s)