
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Ambient temperature: -20 °C to +50 °C
- Current consumption max. 25 mA
- Product type
Buzzer
- Operating voltage
115 V
- Max. current consumption
25 mA
- Factory colour
Black
- Signal type
Non-stop acoustic signal
- (Ø)
70 mm
- Height
72 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 72 mm
- Width
70 mm
- Material
PC
- Type
8WD4440-0FA
- Noise emission (max.)
85 dB
- Weight
93 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Black
70 mm
Continuous tone/pulse tone
85 dB
AC
IP65
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742569 Siemens Buzzer 8WD44400FA 8WD4440-0FA LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742569 Siemens Buzzer 8WD44400FA 8WD4440-0FA LED 1 pc(s)
Description
Link rail for 3 terminals, for INSTA
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































