• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:610363 BD01-FAS Flange 5 pc(s)

Image similar
Product type
Flange
Dim
(L x W x H) 65 x 92 x 26 mm
Content
5 pc(s)
Width
92 mm
Height
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 100 g
Product type

Flange

Dim

(L x W x H) 65 x 92 x 26 mm

Content

5 pc(s)

Width

92 mm

Height

26 mm

Length

65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795897 Siemens BVP:610363 BD01-FAS Flange 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1795897 Siemens BVP:610363 BD01-FAS Flange 5 pc(s)

Description

BD01-FAS protection class IP55 flange departure.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?