• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:261990 BD2-1250-FE Flange 1 pc(s)

Image similar
Product type
Flange
Dim
(L x W x H) 165 x 167 x 126 mm
Content
1 pc(s)
Width
167 mm
Height
126 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1280 g
Product type

Flange

Dim

(L x W x H) 165 x 167 x 126 mm

Content

1 pc(s)

Width

167 mm

Height

126 mm

Length

165 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748187 Siemens BVP:261990 BD2-1250-FE Flange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748187 Siemens BVP:261990 BD2-1250-FE Flange 1 pc(s)

Description

BD2-1250-FE END FLANGE 500-1250A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)