• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:611347 SIRIUS SIMOCODE ES 2007 End feed Copper Light grey 800 A 690 V 1 pc(s)

Image similar
Product type
End feed
Nominal voltage
690 V
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 1055 x 440 x 278 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,405.00 / piece)
€ 5,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 39000 g
Nominal voltage

690 V

Product type

End feed

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 1055 x 440 x 278 mm

Nominal current

800 A

Nominal current - rounded value

800 A

Content

1 pc(s)

Material

Copper

Width

440 mm

Height

278 mm

Length

1055 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702293 Siemens BVP:611347 SIRIUS SIMOCODE ES 2007 End feed Copper Light grey 800 A 690 V 1 pc(s)

Datasheet 1702293 Siemens BVP:611347 SIRIUS SIMOCODE ES 2007 End feed Copper Light grey 800 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702293 Siemens BVP:611347 SIRIUS SIMOCODE ES 2007 End feed Copper Light grey 800 A 690 V 1 pc(s)

Description

SIRIUS SIMOCODE ES 2007 Standard, Floating License for one user Engineering software without SW, without documentation License key download, Class A, 3 languages (de,en,fr) Executable in: Win 7 SP1 / Win 10 - 64 bit (Prof./Ultimate/Enterprise) / Win Server 2008 R2 Std. SP1 / 2012 R2 / 2016 - 64 bit Reference hardware: SIRIUS SIMOCODE PRO 3UF7*, communication via system interface, e-mail address for delivery is absolutely essential

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)