• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:611102 BD2C-1000-EE-KR End feed Copper Light grey 1000 A 690 V 1 pc(s)

Image similar
Product type
End feed
Nominal voltage
690 V
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 938 x 462 x 200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,529.00 / piece)
€ 1,529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight:27100 g
Nominal voltage

690 V

Product type

End feed

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 938 x 462 x 200 mm

Nominal current

1000 A

Nominal current - rounded value

1000 A

Content

1 pc(s)

Material

Copper

Width

462 mm

Height

200 mm

Length

938 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703397 Siemens BVP:611102 BD2C-1000-EE-KR End feed Copper Light grey 1000 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1703397 Siemens BVP:611102 BD2C-1000-EE-KR End feed Copper Light grey 1000 A 690 V 1 pc(s)

Description

BD2C-1000-EE-KR BD2C FEEDER UNIT 1000A FOR MULTI CORE CABLE WITH CABLING BOX

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)