
Technical specifications
- Design of the product: Without bulbs
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: Bulb/LED
- Product type
Continuous light
- Operating voltage
12 V
- Factory colour
Blue
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Blue
- Material
PC
- Type
8WD4400-1AF
- Light intensity
0.42 cd
- Weight
72 g
- Type
Bayonet
- Calotte colour
Blue
- Max. temperature
+60 °C
- Min. temperature
-20 °C
Blue
70 mm
Continuous light
Blue
AC/DC
Incandescent lamp/LED
IP65
12-230 V
12-230 V
12-230 V
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706975 Siemens Continuous light 8WD44001AF 8WD4400-1AF LED Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706975 Siemens Continuous light 8WD44001AF 8WD4400-1AF LED Blue 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































