
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Continuous light
- Operating voltage
230 V
- Max. current consumption
35 mA
- Factory colour
Red
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Red
- Material
PC
- Type
8WD4450-5AB
- Light intensity
1.07 cd
- Weight
74 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Red
70 mm
Continuous light
Red
AC
LED
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745055 Siemens Continuous light 8WD44505AB 8WD4450-5AB LED Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745055 Siemens Continuous light 8WD44505AB 8WD4450-5AB LED Red 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































