
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- Type of bulb: Xenon gas discharge bulb
- Product type
Flasher module
- Operating voltage
115 V
- Factory colour
Green
- Lighted picture
Flash
- Signal type
Flash
- (Ø)
70 mm
- Height
65.5 mm
- Features
Xenon
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Material
PC
- Type
8WD4440-0CC
- Light intensity
18809 cd
- Weight
86 g
- Type
Bayonet
- Calotte colour
Green
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Green
70 mm
Flash light
Green
AC
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742566 Siemens Flasher module 8WD44400CC 8WD4440-0CC Xenon 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742566 Siemens Flasher module 8WD44400CC 8WD4440-0CC Xenon 1 pc(s)
Description
Buzzer element, continuous tone or pulsating, adjustable, 85 dB, black, 115 V AC, diameter 70 mm
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































