
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- Type of bulb: Xenon gas discharge bulb
- Product type
Flasher module
- Operating voltage
230 V
- Factory colour
Red
- Lighted picture
Flash
- Signal type
Flash
- (Ø)
70 mm
- Height
65.5 mm
- Features
Xenon
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Red
- Material
PC
- Type
8WD4450-0CB
- Light intensity
12265 cd
- Weight
87 g
- Type
Bayonet
- Calotte colour
Red
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Red
70 mm
Flash light
Red
AC
Xenon
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742578 Siemens Flasher module 8WD44500CB 8WD4450-0CB Xenon Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742578 Siemens Flasher module 8WD44500CB 8WD4450-0CB Xenon Red 1 pc(s)
Description
n-busbar tinned Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system. Key features of the Siemens row terminals: 1. Permanently safe contact. 2. Easy to disconnect connection of electrical connections such as cables and wires. 3. Implementation of a large number of applications. 4. User-friendly and easy installation and connection technology. 5. Comprehensive and standardized accessories. 6. Reliable safety during installation with standard touch protection. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































