
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- Type of bulb: Xenon gas discharge bulb
- Product type
Flasher module
- Operating voltage
230 V
- Factory colour
Yellow
- Lighted picture
Flash
- Signal type
Flash
- (Ø)
70 mm
- Height
65.5 mm
- Features
Xenon
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Yellow
- Material
PC
- Type
8WD4450-0CD
- Light intensity
32478 cd
- Weight
87 g
- Type
Bayonet
- Calotte colour
Yellow
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Yellow
70 mm
Flash light
AC
Xenon
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751077 Siemens Flasher module 8WD44500CD 8WD4450-0CD Xenon Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751077 Siemens Flasher module 8WD44500CD 8WD4450-0CD Xenon Yellow 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































