
Number
Total (€ 555.00 / piece)
€ 555.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -20
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
0.37 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
1.8 A
- Depth
155 mm
- Height
173 mm
- Width
73 mm
IP20
- Type
6SL3210-1KE11-8AB2
- Filter class
A
- Dim
(W x H x D) 73 x 173 x 155 mm
- Manufacturer part #
6SL32101KE118AB2
- Weight
1.5 kg
Documents & Downloads
Datasheet
Datasheet 1734802 Siemens Frequency inverter 6SL3210-1KE11-8AB2 0.37 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1734802 Siemens Frequency inverter 6SL3210-1KE11-8AB2 0.37 kW 3-phase 380 V, 480 V
Description
SIMATIC S7-400, CPU 414-3 PN/DP Central processing unit with: Work memory 4 MB, (2 MB code, 2 MB data), interfaces 1st interface MPI/DP 12 Mbit/s, (X1), 2nd interface Ethernet/PROFINET (X5) 3rd interface IF 964-DP plug-in (IF1)
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































