
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -20
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
0.37 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
1.8 A
- Depth
178 mm
- Height
173 mm
- Width
73 mm
IP20
- Type
6SL3210-1KE11-8AF2
- Filter class
A
- Dim
(W x H x D) 73 x 173 x 178 mm
- Manufacturer part #
6SL32101KE118AF2
- Weight
1.6 kg
73
173 mm
178 mm
6
2
1
1
FALSE
2
1
0
0
1
1
0
6
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
FALSE
2
U converter
3
3
TRUE
TRUE
FALSE
550 Hz
0.37 kW
0.55 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
480 V
1.8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699504 Siemens Frequency inverter 6SL3210-1KE11-8AF2 0.37 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1699504 Siemens Frequency inverter 6SL3210-1KE11-8AF2 0.37 kW 3-phase 380 V, 480 V
Description
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































