• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1KE17-5UP1 2.2 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -20
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

2.2 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

7.5 A

Depth

203 mm

Height

196 mm

Width

73 mm

IP20

Type

6SL3210-1KE17-5UP1

Dim

(W x H x D) 73 x 196 x 203 mm

Manufacturer part #

6SL32101KE175UP1

Weight

2.1 kg

73

196 mm

203 mm

6

2

1

1

FALSE

0

1

0

0

1

1

0

6

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

FALSE

0

U converter

3

3

TRUE

FALSE

TRUE

550 Hz

2.2 kW

3 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

7.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699908 Siemens Frequency inverter 6SL3210-1KE17-5UP1 2.2 kW 3-phase 380 V, 480 V

Datasheet 1699908 Siemens Frequency inverter 6SL3210-1KE17-5UP1 2.2 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1699908 Siemens Frequency inverter 6SL3210-1KE17-5UP1 2.2 kW 3-phase 380 V, 480 V

Description

Residual-current transformer for residual current monitoring Bushing opening 140 mm Residual current 30 mA...40 A

More interesting products

(*All information is plus legal VAT)