Image similar
380 V
480 V
Frequency inverter
3.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
9 A
225 mm
196 mm
73 mm
IP20
6SL3210-1KE18-8UF1
(W x H x D) 73 x 196 x 225 mm
6SL32101KE188UF1
2.1 kg
yes
Datasheet 1736125 Siemens Frequency inverter 6SL3210-1KE18-8UF1 3.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1736125 Siemens Frequency inverter 6SL3210-1KE18-8UF1 3.0 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.