Image similar
380 V
480 V
Frequency inverter
15.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
38 A
203 mm
295 mm
140 mm
IP20
6SL3210-1KE23-8AB1
A
(W x H x D) 140 x 295 x 203 mm
6SL32101KE238AB1
5.5 kg
yes
Datasheet 1736778 Siemens Frequency inverter 6SL3210-1KE23-8AB1 15.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1736778 Siemens Frequency inverter 6SL3210-1KE23-8AB1 15.0 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.