• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1PB13-8UL0 0.55 kW 200 V, 240 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

200 V

240 V

Product type

Frequency inverter

Output rating (max.)

0.55 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 550 Hz

Nominal current

4.2 A

Depth

165 mm

Height

196 mm

Width

73 mm

IP20

Type

6SL3210-1PB13-8UL0

Filter class

A

Dim

(W x H x D) 73 x 196 x 165 mm

Manufacturer part #

6SL32101PB138UL0

Weight

1.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703542 Siemens Frequency inverter 6SL3210-1PB13-8UL0 0.55 kW 200 V, 240 V

User & Safety Instructions

User & Safety Instructions 1703542 Siemens Frequency inverter 6SL3210-1PB13-8UL0 0.55 kW 200 V, 240 V

Description

SINAMICS Power Module PM240-2 unfiltered with integrated braking chopper 200-240 V 1/3AC+10/-10% 47-63Hz Power high overload: 0.55kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C power low overload: 0.75kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C 196x 73x 165 (HxWxD), FSA Degree of protection IP20 without Control Unit and operating unit Released as of CU firmware Version V4.6

More interesting products

(*All information is plus legal VAT)