Image similar
200 V
240 V
Frequency inverter
1.1 kW
550 Hz
0 Hz
0 Hz - 550 Hz
7.4 A
165 mm
292 mm
100 mm
IP20
6SL3210-1PB17-4AL0
A
(W x H x D) 100 x 292 x 165 mm
6SL32101PB174AL0
3.1 kg
yes
Datasheet 1754189 Siemens Frequency inverter 6SL3210-1PB17-4AL0 1.1 kW 200 V, 240 V
User & Safety Instructions 1754189 Siemens Frequency inverter 6SL3210-1PB17-4AL0 1.1 kW 200 V, 240 V
The necessary accessories are required to use the article as described.