
Image similar
380 V
480 V
Frequency inverter
1.5 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
5.9 A
165 mm
196 mm
73 mm
IP20
6SL3210-1PE16-1UL1
A
(W x H x D) 73 x 196 x 165 mm
6SL32101PE161UL1
1.699 kg
73
196 mm
165 mm
IP20
FALSE
U converter
3
3
TRUE
FALSE
FALSE
550 Hz
1.5 kW
2.2 kW
-10 %
5 %
5.9 A
yes
Datasheet 1698653 Siemens Frequency inverter 6SL3210-1PE16-1UL1 1.5 kW 3-phase 380 V, 480 V
User & Safety Instructions 1698653 Siemens Frequency inverter 6SL3210-1PE16-1UL1 1.5 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.