Image similar
500 V
690 V
Frequency inverter
37.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
52 A
237 mm
551 mm
275 mm
IP20
6SL3210-1PH25-2UL0
(W x H x D) 275 x 551 x 237 mm
6SL32101PH252UL0
31.6 kg
yes
Datasheet 1754419 Siemens Frequency inverter 6SL3210-1PH25-2UL0 37.0 kW 3-phase 500 V, 690 V
User & Safety Instructions 1754419 Siemens Frequency inverter 6SL3210-1PH25-2UL0 37.0 kW 3-phase 500 V, 690 V
The necessary accessories are required to use the article as described.