• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-5BB21-1BV1 1.1 kW 1-phase 230 V

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Input voltage

230 V

Product type

Frequency inverter

Output rating (max.)

1.1 kW

Network

1-phase

Depth

147 mm

Height

160 mm

Width

91 mm

IP20

Type

6SL3210-5BB21-1BV1

Filter class

C2

Dim

(W x H x D) 91 x 160 x 147 mm

Manufacturer part #

6SL32105BB211BV1

Weight

1.8 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639022 Siemens Frequency inverter 6SL3210-5BB21-1BV1 1.1 kW 1-phase 230 V

User & Safety Instructions

User & Safety Instructions 3639022 Siemens Frequency inverter 6SL3210-5BB21-1BV1 1.1 kW 1-phase 230 V