• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL3255-0VA00-2AA1 Control panel interface Siemens Sinamics V20

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control panel interface

Compatible with

Siemens Sinamics V20

Manufacturer part #

6SL32550VA002AA1

Type

6SL3255-0VA00-2AA1

Height

56 mm

Length

23 mm

Width

49 mm

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1004967 Siemens 6SL3255-0VA00-2AA1 Control panel interface Siemens Sinamics V20

Description

SINAMICS V20 BOP interface Size: 49x56x23 (WxHxD) interface for Basic Operator Panel SINAMICS BOP interface for SINAMICS V20. The BOP interface is the connection between the SINAMICS V20 converter and the BOP (Basic Operator Panel). The RJ45 interface is compatible with standard network cables. SINAMICS - just my drive.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)