• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3220-1YC12-1UP0 1.1 kW 3-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1.1 kW

Network

3-phase

Type

6SL3220-1YC12-1UP0

Manufacturer part #

6SL32201YC121UP0

73

232 mm

209 mm

6

2

1

FALSE

0

1

0

1

5

0

0

6

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

0

U converter

3

3

FALSE

FALSE

FALSE

550 Hz

0.75 kW

1.1 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

6.1 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2874916 Siemens Frequency inverter 6SL3220-1YC12-1UP0 1.1 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2874916 Siemens Frequency inverter 6SL3220-1YC12-1UP0 1.1 kW 3-phase

Accessories

(*All information is plus legal VAT)