• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3220-3YE40-0AB0 55 kW 3-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

55 kW

Network

3-phase

Type

6SL3220-3YE40-0AB0

Filter class

C2

Manufacturer part #

6SL32203YE400AB0

275

551 mm

239 mm

6

2

1

FALSE

0

1

0

1

5

0

0

6

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

0

U converter

3

3

FALSE

TRUE

FALSE

550 Hz

45 kW

55 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

113 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2874158 Siemens Frequency inverter 6SL3220-3YE40-0AB0 55 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2874158 Siemens Frequency inverter 6SL3220-3YE40-0AB0 55 kW 3-phase