• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3223-0DE15-5AG1 0.37 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

1.7 A

Depth

249 mm

Height

460 mm

Width

154 mm

IP55

Type

6SL3223-0DE15-5AG1

Filter class

A

Dim

(W x H x D) 154 x 460 x 249 mm

Manufacturer part #

6SL32230DE155AG1

Weight

4.3 kg

154

460 mm

249 mm

IP55

FALSE

U converter

3

3

FALSE

TRUE

FALSE

550 Hz

0.37 kW

0.55 kW

10 %

5 %

1.7 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753216 Siemens Frequency inverter 6SL3223-0DE15-5AG1 0.37 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1753216 Siemens Frequency inverter 6SL3223-0DE15-5AG1 0.37 kW 3-phase 380 V, 480 V

Description

SINAMICS G120P Power Module PM230 with integrated Class B filter Degree of protection IP55/UL Type 12 380-480 V 3 AC +10/-10% 47-63 Hz Power low overload: 2.2kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C (LO) 460x 154x 249 (HxWxD), FSA without Control Unit and operating unit released for CU230P-2 Firmware version V4.3.2 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)