
Image similar
380 V
480 V
Frequency inverter
15.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
38 A
249 mm
620 mm
230 mm
IP55
6SL3223-0DE31-8AG1
A
(W x H x D) 230 x 620 x 249 mm
6SL32230DE318AG1
9.5 kg
230
620 mm
249 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
15 kW
18.5 kW
10 %
5 %
38 A
yes
Datasheet 1753382 Siemens Frequency inverter 6SL3223-0DE31-8AG1 15.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1753382 Siemens Frequency inverter 6SL3223-0DE31-8AG1 15.0 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.