
Image similar
380 V
480 V
Frequency inverter
18.5 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
45 A
329 mm
640 mm
320 mm
IP55
6SL3223-0DE32-2BA0
B
(W x H x D) 320 x 640 x 329 mm
6SL32230DE322BA0
44 kg
320
640 mm
329 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
TRUE
550 Hz
18.5 kW
22 kW
-10 %
5 %
45 A
yes
Datasheet 1753385 Siemens Frequency inverter 6SL3223-0DE32-2BA0 18.5 kW 3-phase 380 V, 480 V
User & Safety Instructions 1753385 Siemens Frequency inverter 6SL3223-0DE32-2BA0 18.5 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.