• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3225-0BE32-2AA0 22.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,775.00 / piece)
€ 5,775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

22.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

60 A

Depth

204 mm

Height

512 mm

Width

275 mm

IP20

Type

6SL3225-0BE32-2AA0

Filter class

A

Dim

(W x H x D) 275 x 512 x 204 mm

Manufacturer part #

6SL32250BE322AA0

Weight

16 kg

275

512 mm

204 mm

IP20

TRUE

U converter

3

3

FALSE

TRUE

FALSE

550 Hz

22 kW

30 kW

10 %

5 %

60 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754221 Siemens Frequency inverter 6SL3225-0BE32-2AA0 22.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1754221 Siemens Frequency inverter 6SL3225-0BE32-2AA0 22.0 kW 3-phase 380 V, 480 V

Description

power cable extension 4x 2.5+(2x1.5) C C Connector full thread Sz. 1.5 MOTION-CONNECT 800PLUS trailable, UL/CSA, DESINA Dmax=13.8 mm Length (m)= TYPE: 6FX8002-5DA38 LENGTH (M) = 0 + 20 + 1 + 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)