
Image similar
380 V
500 V
Frequency inverter
3.0 kW
650 Hz
0 Hz
3-phase
0 Hz - 650 Hz
7.7 A
180 mm
210 mm
445 mm
IP65
6SL3525-0PE23-0AA1
A
(W x H x D) 445 x 210 x 180 mm
6SL35250PE230AA1
8 kg
445
210 mm
180 mm
IP65
TRUE
U converter
3
3
TRUE
TRUE
FALSE
650 Hz
3 kW
3 kW
10 %
10 %
7.7 A
yes
Datasheet 1705271 Siemens Frequency inverter 6SL3525-0PE23-0AA1 3.0 kW 3-phase 380 V, 500 V
User & Safety Instructions 1705271 Siemens Frequency inverter 6SL3525-0PE23-0AA1 3.0 kW 3-phase 380 V, 500 V