
Highlights & Details
SIEMENS compact inverter SINAMICS G120C
- With communication interfaces USS and Modbus RTU
- High sturdiness by varnished modules
- Quick and easy software parameters
Technical specifications
- Operating temperature: -0 to + 60 °C.
- Digital inputs: 6 potential-free
- Digital outputs: 1 relay
- Analogue inputs: 1
- Analogue Outputs: 1
- Input voltage
400 V
- Product type
Frequency inverter
- Output rating (max.)
1.1 kW
- Max. frequency
500 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 500 Hz
- Nominal current
3.1 A
- Height
173 mm
- Width
73 mm
IP20
- Type
SINAMICS G120C
- Filter class
C3
- Dim
(L x W x H) 203 x 73 x 173 mm
- Manufacturer part #
6SL32101KE132AB2
- Filter class/protection level
Line filter class A or C2/C3 according to EN 61800 3
- Length
203 mm
73
173 mm
155 mm
FALSE
1
0
1
0
6
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 196915 Siemens Frequency inverter SINAMICS G120C 1.1 kW 3-phase 400 V
User & Safety Instructions
User & Safety Instructions 196915 Siemens Frequency inverter SINAMICS G120C 1.1 kW 3-phase 400 V
User & Safety Instructions 196915 Siemens Frequency inverter SINAMICS G120C 1.1 kW 3-phase 400 V
Information
Information 196915 Siemens Frequency inverter SINAMICS G120C 1.1 kW 3-phase 400 V
Description
Areas of application in engineering:
· Conveyers
· Blenders
· Extruder
· Pumps
· Fan
· Compressors
· Simple handling machines
· And much more
This text is machine translated.
Features
- Snap-on optional keypad BOP or iop
- Integrated communication interfaces USS and Modbus RTU
- Integrated interfaces RS485/USS and USB
- PTC/KTY interface
- Rules U/f characteristic Linear/Square / can be parameterized, U/f with flux current control (FCC), U/f ECO Linear/Square, vector control, without encoder
- Dc braking, compound braking and resistance braking with integrated chopper
- Protection against under or overvoltage, overload, short to ground, short circuit, tilt protection, motor lock protection, motor and converter overheating.
Frequently Bought Together
(*All information is plus legal VAT)€ 666.99*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























