
Technical specifications
- Relative symmetrical power frequency tolerance:-5
- Relative symmetrical power voltage tolerance:-15
- Input voltage
380 V
480 V
- Product type
Inverter
- Output rating (max.)
7.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
16.5 A
- Depth
172.5 mm
- Height
206.5 mm
- Width
240 mm
IP20
- Type
6SL3210-5BE27-5CV0
- Filter class
C3
- Dim
(W x H x D) 240 x 206.5 x 172.5 mm
- Manufacturer part #
6SL32105BE275CV0
- Weight
4.68 kg
240
206.5 mm
172.5 mm
4
2
1
FALSE
0
1
0
1
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
0
U converter
3
3
TRUE
TRUE
FALSE
550 Hz
7.5 kW
7.5 kW
-15 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
16.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732228 Siemens Inverter 6SL3210-5BE27-5CV0 7.5 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1732228 Siemens Inverter 6SL3210-5BE27-5CV0 7.5 kW 3-phase 380 V, 480 V
Description
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































