• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Magnetic switch Magnetic 3SE6617-2CA04 3SE66172CA04 (L x W x H) 13 x 88 x 25 mm

1/4
Image similar
Product type
Magnetic switch
Max. operating voltage
75 V
Contact type
2 breakers
Model
Magnetic
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS160_32A_4P_36KA_TM_ FTFM

Our service for you

Technical specifications

  • Mounting type: screw fastening
  • Execution of the switching function: opener
  • Operating power: 10 W
  • Operating current: 400 mA
Product type

Magnetic switch

Type

3SE6617-2CA04

Max. operating voltage

75 V

Operating voltage

75 V (max)

Contact type

2 breakers

Enclosure material

Plastic

Model

Magnetic

Connector

Cable

Cable length

3.00 m

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Length

13 mm

Width

88 mm

Height

25 mm

Dim

(L x W x H) 13 x 88 x 25 mm

Content

1 pc(s)

Switching frequency

5 Hz

DC

Plastic

TRUE

0

1

0

0

Cable

None

None

17 mm

7 mm

Quasi-flat

FALSE

TRUE

IP67

Magnet

88 mm

25 mm

13 mm

Level e

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701565 Siemens Magnetic switch Magnetic 3SE6617-2CA04 3SE66172CA04 (L x W x H) 13 x 88 x 25 mm

User & Safety Instructions

User & Safety Instructions 1701565 Siemens Magnetic switch Magnetic 3SE6617-2CA04 3SE66172CA04 (L x W x H) 13 x 88 x 25 mm

Description

circuit breaker 3VA1 IEC frame 160 breaking capacity class S Icu=36kA @ 415 V 4-pole, line protection TM210, ftfm, In=32a overload protection Ir=32A fixed short circuit protection iI=10 x In neutral protection 100% cable connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)