
Technical specifications
- Power loss: 8 W
- Number of broad division units: 3
- Weight: 150 g
- Product type
Relay
- Type
Schaltrelais
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
63 A
- Current load
63 A
8 W
- Compatible with
Siemens
IP20
- Width
53.5 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 53.5 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
450 g
64 mm
400-400 V
3
3
FALSE
AC/DC
AC
IP20
63 A
TRUE
0
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748559 Siemens Schaltrelais Relay 4 makers 8 W 63 A Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748559 Siemens Schaltrelais Relay 4 makers 8 W 63 A Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































