• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FK22103AB100SA0 1FK2210-3AB10-0SA0

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Manufacturer part #

1FK22103AB100SA0

Type

1FK2210-3AB10-0SA0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870579 Siemens Servo motor 1FK22103AB100SA0 1FK2210-3AB10-0SA0

User & Safety Instructions

User & Safety Instructions 2870579 Siemens Servo motor 1FK22103AB100SA0 1FK2210-3AB10-0SA0

Description

SIMOTICS S-1FK2 CT servo motor M0=30 Nm- PN = 4.5 kW at nN=1500 rpm (380-480 V)- PN = 2.5 kW at nN=750 rpm (200-240 V)- with holding brake- degree of protection IP64- cylindrical shaft D38x80 mm- absolute encoder single-turn 22-bit (encoder AS22DQC)- with OCC interface- plug size M23, rotatable- Servo motor SIMOTICS S-1FK2 for a wide range of uses in industrial environments. SIMOTICS S‑1FK2 servomotors are compact synchronous motors with a high dynamic performance that set themselves apart as a result of their high power density, degree of protection and overload capability. The motors are available in two variants: as High Dynamic variant (highest dynamic performance as a result of the low intrinsic moment of inertia for applications demanding a high dynamic performance with low moved masses) - and as Compact variant (precise and stable closed-loop control for medium up to large moved masses as a result of a medium intrinsic moment of inertia). SIMOTICS S‑1FK2 servomotors fully exploit their strengths in a system with the SINAMICS S210 converter and simple connection using the one cable connection (OCC): Advantages include the short control and positioning times, fast and precise correction of disturbing quantities as well as stable control with a high dynamic performance. The servo motors can be configured to address a wide range of requirements. For example with and without holding brake, IP64 or IP65 degree of protection, singleturn or multiturn absolute encoders - to name just a few. Further, the servomotors are available with a range of shaft heights extending from 20 to 100. A shaft sealing ring is available to achieve an IP65 degree of protection and for subsequent mounting at the motor or as spare part. SIMOTICS - the optimum motor for each and every motion control application.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.