• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FK22103AB111MA0 1FK2210-3AB11-1MA0 30 Nm Shaft diameter: 38 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Shaft Ø

38 mm

Holding torque

30 Nm

Shaft Ø

38 mm

Shaft length

80 mm

Manufacturer part #

1FK22103AB111MA0

Type

1FK2210-3AB11-1MA0

Nominal power

4.5 kW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870592 Siemens Servo motor 1FK22103AB111MA0 1FK2210-3AB11-1MA0 30 Nm Shaft diameter: 38 mm

User & Safety Instructions

User & Safety Instructions 2870592 Siemens Servo motor 1FK22103AB111MA0 1FK2210-3AB11-1MA0 30 Nm Shaft diameter: 38 mm

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.